Molex Tower Accessories
Molex Tower Accessories are designed to support and secure coaxial cables in telecommunications infrastructure while providing long lasting protection. These accessories feature UV resistant materials, weatherproof construction, and reliable performance in harsh environments. The tower accessories operate within a temperature range from -40°C to +85°C and a cable gauge of 6AWG. These components have a seal rating of IP67 and a cable size compatibility range from 12.7mm to 41.3mm. Typical applications include wireless infrastructure, broadcasting equipment, AM/FM radio systems, and tower-based communication systems.
Features
- Corrosion and UV resistance
- Durable, weatherproof design
- Improved signal integrity
- Multiple coaxial cable sizes
- RoHS compliant
- Simplified inventory and assembly
Applications
- Telecommunications
- AM/FM radio systems
- Broadcasting equipment
- Tower based communications systems
- Wireless telecommunications equipment
- Wireless infrastructure
- Broadband fixed wireless access
- Public-safety/land mobile radio devices
Technical Specifications
| Parameters | Values |
|---|---|
| Cable Size Compatibility | 12.7mm to 41.3mm |
| Operating Temperature Range | -40°C to +85°C |
| Seal Rating | IP67 |
| Cable Gauge | 6AWG |