Molex SPOX Connector System
Molex SPOX Connector System is available in wire-to-board and wire-to-wire connector configurations. These connectors come with blind-mating options that offer a wide variety of mating configurations for pitch sizes from 3.96mm to 5.08mm. The design style of the connector system provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling. This SPOX connector system incorporates voids, a variety of platings, and kinked tail options to accommodate a wide range of design requirements. Typical applications include fax machines, printers, routers, servers and medical monitors.
Features
- Friction locks with secure mating retention
- Multiple contact points and terminal protection with box-style terminal
- Polarization keys that ensure correct mating
- Versatile configurations like wire-to-board and wire-to-wire
- Voids, various platings, and kinked tail options for flexible design needs
Applications
- Automotive:
- Car audio
- Consumer:
- Copiers
- Fax machines
- Fitness equipment
- Gaming machines
- Printers
- Security systems
- Set-top box
- Video/DVD products
- Data/communications:
- Copiers
- Copiers
- Industrial:
- Vending machines
- Med tech:
- Lab equipment
- Medical monitors
- Networking:
- Router/switch
- Telecommunications:
- Routers
- Servers
- Switches
| Parameters | Values |
|---|---|
| Maximum voltage | 250V |
| Maximum current | 3A |
| Contact resistance on crimped portion | 5mΩ |
| Dielectric withstanding voltage | 1000VAC |
| Insulation resistance | 1000MΩ |