Molex SPE Connectors and Cable Assemblies
Molex Single-Pair Ethernet (SPE) Connectors and Cable Assemblies feature the standard T1 industrial interface and single-twisted cabling for easy and affordable ethernet connectivity. These connectors and cable assemblies support miniaturization and allow for the transmission of data from the cloud to devices and sensors. The connectors and cable assemblies permit a barrier-free connection of equipment through end-to-end IP-based communications. These connectors and cable assemblies have a rated voltage of 60V DC and an operating temperature range from -40°C to +85°C. SPE connectors and cable assemblies find use in industrial automation and Internet-of-Things (IoT) applications.
Features
- Available in preassembled cable assemblies
- End-to-END TCP and IP-based communication for barrier-free connection
- Faster data speed through transmission of data using only two wires and the simultaneous power supply for terminals
- IP20-rated plug, jack, and cable assembly
- Oil-resistant, flame-retardant, and halogen-flee off-the-shelf cable assemblies for harsh environments
- Only uses one twisted-pair with gauge as small as 26AWG and 22AWG
- Through-hole jack and contact plus shielding for performance
Applications
- Commercial vehicle:
- Railway
- Industrial automation:
- Actuators
- Control panel
- Drives
- Factory automation
- Machine-to-machine communication
- Process automation and control
- Robotics
- Smart sensors
- Valves
- Internet-of-Things (IoT):
- Building automation
- Fire alarm systems
- Intelligent lighting systems/networks
- Lift/escalator control systems
- Security/access control systems
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | ≤20mΩ |
| Current density | 4A |
| Current rating | 1.5A at 85°C 4A at 60°C |
| Operating temperature range | -40°C to +85°C |
| Shielding resistance | ≤100mΩ |
| Voltage rating | 60V DC |
| Number of contacts | 2 (2 contact points per contact) |