Molex Solderless RF/Microwave PCB Connectors

Molex Solderless RF/Microwave PCB Connectors feature a center contact parallel to the signal trace that enhances electrical performance. The solderless RF/Microwave connectors have a narrow-block compact design method that requires a smaller footprint and permits PCB signal traces to be closer together. These PCB connectors operate at an impedance of 50Ω and a frequency range from 50GHz to 110GHz. Solderless RF/Microwave PCB connectors have durability of 500 cycles and are ideal for various applications, including automated test equipment, network systems, satellites, and wireless communications systems.

Features

  • Available in a range of size and frequency options
  • Improved electrical performance is achieved by aligning the center contact parallel to the signal trace
  • RoHS compliant
  • Streamlines installation and removal with the screw attachment method on the edge of the PCB
  • The narrow-block compact design method allows PCB signal traces to be positioned closer together
  • The solderless installation method allows for simple removal and reuse

Applications

  • Networking:
    • Automated test equipment
    • Network systems
  • Telecommunications:
    • Satellites
    • Test and measurement equipment
    • Wireless communication systems

Technical Specifications

Parameters Values
Impedance 50Ω
Frequency range 50GHz to 110GHz
Contact Gold-plated beryllium copper
Body Passivated stainless steel
Durability 500 cycles