Molex SolderRight Direct-Solder Terminals

Molex SolderRight Direct-Solder Terminals offer a compact interconnect solution with a low 1.95mm profile and right-angle mounting, perfectly suited for space-constrained applications. These terminals accommodate wire sizes from 28AWG to 14AWG and feature twin solder pins and a simplified one-piece crimp design. The SolderRight direct-solder terminals provide reliable connections for a wide range of applications, including consumer appliances, power supplies, vehicle electronics, industrial equipment, telecommunications, and medical devices. 

Features

  • Lowered profile from 3.50mm to 1.95mm
  • Multiple terminal/wire size ranges from 14AWG to 28AWG
  • Right-angle mounting orientation
  • Single terminal, one-piece crimp design
  • Solder pins positioned between the insulation and conductor crimps
  • Twin solder pins

Applications

  • Automotive vehicle electronics
  • Consumer appliances:
    • Laundry equipment
    • Refrigerators
    • Vacuums
  • Industrial
  • Medical
    • Diagnostic imaging
    • Patient monitors
    • Therapeutic devices
  • Networking and telecommunication
    • Servers
    • Switches
  • Power supplies
    • Consumer products
    • Cordless tools
    • Marine
    • Motorcycles
    • Non-automotive
    • Recreational vehicles