Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density solution with 4.3A current per circuit, 1000MΩ insulation resistance, and 30mΩ contact resistance. These connectors operate within a temperature range from -55°C to +105°C, have a 125VAC rating, and a compact 1.27mm x 1.27mm grid pattern. Slim-Grid connectors feature single-sided polarization for improved mating and mismating prevention. Typical applications include data, automotive, telecommunications, industrial, and consumer.
Molex Slim-Grid Board-to-Board Connectors
Features
- Locating pegs ensures precise connector positioning on PCB
- Locking windows/ramp ensures robust connector retention when mated
- Single-sided polarization slot:
- Improves mating for smaller circuit sizes of 6 and below
- Prevents wrong orientation and mis-mating
- Improves mating for smaller circuit sizes of 6 and below
Applications
- Automotive:
- Car audio
- Navigation systems
- Consumer:
- Drones
- Energy efficient appliances
- Home theaters
- White goods
- Smartphones and mobile devices:
- Portable electronic devices
- Smartphones
- Telecommunications/networking:
- Hubs
- Routers
- Servers
- Switches