Molex Self-Contained Power Connectors

Molex Self-Contained Power Connectors (SCPCs) support two and three conductor plus ground circuits for AC power applications. The SCPC splice connectors are used to splice two cable segments together and replace butt connectors, wire nuts, and junction boxes, and feature insulation displacement contacts. Their tap connectors operate similarly and are used to support taps of existing cable segments. Applications include crossover electrical connections for pre-wired, pre-fabricated/modular structures and homes, lighting systems and other construction projects, and splices and taps used for AC power applications in the marine industry.

Features

  • Double insulation displacement contacts
  • Double latching system
  • Hermaphroditic design
  • Meets ABYC, NMMA and US Coast Guard standards
  • Only pliers are needed
  • Strain relief is automatically set in place
  • Two-piece construction
  • UL Marine listed for stranded cable versions
  • Weather and dust-resistant covers available

Applications

  • Crossover electrical connections for pre-wired, pre-fabricated/modular structures and homes
  • Lighting systems and other construction projects
  • Shipboard lighting and other electrical connections
  • Splices and taps used for AC power applications in the marine industry

Technical Specifications

Paremeters Values
Wire Gauge Range 10AWG, 12AWG, 16AWG
Current 20A or 30A
Voltage 300V
Pitch 10.10mm to 10.60mm