Molex Sealed Industrial USB Cable Solutions offer high-speed, reliable connections for control elements in factory automation, commercial vehicle equipment, and other applications, which is a continual challenge. These USB cables improve system performance and reliability with a sealed, rugged design and Electromagnetic Interference (EMI) shielding protection. The IP67-rated fully shielded cable meets the high-durability-class (500 mating cycles) requirements of USB 3.0 specifications. Typical applications include barcode scanners, factory automation, industrial computers, and robotics.
Molex Sealed Industrial USB Cable Solutions
Features
- Bayonet-style latch receptacle
- Cordsets available in various lengths
- Differential-signal technology
- Fully shielded cable
- IP67-rated dust cap
- Keyed housing
- Meets high-durability-class (500 mating cycles) requirements of USB 3.0 specifications
- ODVA and IEC61076 compliant
- Overmolded cordsets with integral strain relief
Applications
- Barcode scanners
- Factory automation
- Factory peripherals
- Industrial computers
- Industrial controllers
- Medical equipment
- Motion and process controls
- Printers
- Robotics
- Test equipment
- Transport refrigeration systems
- Vision systems