Molex RF Isolators and Circulators
Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. These devices feature designs as small as 6mm and provide optimized electrical performance. The RF Isolators and Circulators are used in antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.
Features
- Custom configurations
- Customized designs
- Environmental and reliability tested
- Fully RoHS compliant
- High isolation
- High performance
- Integrated or external load options
- Low VSWR
- Low insertion loss
- Low intermodulation
Applications
- Telecom infrastructure
- Antenna Array Systems (AASs)
- Base Transceiver Stations (BTSs)
- LTE, 4G, and 5G networks
- RF and microwave telecommunications
- Radio Access Networks (RANs)
- Remote Radio Heads (RRHs)
- Small cells (picocell, femtocell and microcell)
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency Range | 380MHz to 40GHz |
| Power Range | 1W to 550W |
| Insertion Loss | <0.2 dB over temperature |
| Isolation and Return Loss | >23 dB over temperature |