Molex RF Coaxial Attenuators and Terminations

Molex RF Coaxial Attenuators and Terminations are designed for exceptional signal integrity and power control and offer long-term reliability. These attenuators and terminations provide a frequency range from DC to 40GHz, have an impedance of 50Ω, and provide vertical integration. The RF coaxial attenuators ensure accurate signal conditioning in demanding scenarios and come with reliable accuracy. The RF coaxial terminations offer superior heat dissipation up to 50W and meet industry standards for performance and durability in critical applications. Typical applications include aerospace, wireless infrastructure, and telecommunications.

Features

  • Delivers high precision performance
  • Enables vertical integration
  • Ensures durability and environmental resilience
  • Provides reliable power handling
  • Simplifies design with versatile options
  • Supports various RF connector types

Applications

  • Aerospace/defense:
    • Counter-IED systems
    • Electronic warfare systems
    • GPS devices
    • Radar systems
    • SATCOM uplinks
    • Ship signal exploitation devices
    • Simulation systems
  • Wireless infrastructure:
    • Cell-site infrastructures
    • Distributed antenna systems
    • In-flight wireless systems
    • Public safety and transportation systems
    • RF generators
    • Wireless devices
  • Telecommunications:
    • Broadcasting and multimedia devices
    • Mobile network testing equipment
    • Network analyzers
    • Signal generators
    • Spectrum analyzers
    • Wireless communications test systems
    • Test and measurement equipment

Technical Specifications

Parameters Values
RF Coaxial Attenuators
RF Coaxial Terminations
Power handling 0.5W to 100W 0.5W to 50W
Frequency range DC to 40GHz
Maximum VSWR 1.35:1 to 1.40:1 1.20:1 to 1.35:1
Impedance 50Ω
Operating temperature range -65°C to +125°C -55°C to +125°C (2.92mm)
-65°C to +125°C (N-Type, SMA)