Molex Rely-On Connectors
Molex Rely-On Connectors are engineered for high-performance applications in harsh environments, featuring a compact 1.00mm pitch design that ensures exceptional durability and vibration resistance. These connectors provide reliable PCB retention and signal integrity. The rely-on connectors are in compliance with USCAR2 Class V1 and LV214 Class S1 standards and excel in vibration and shock resistance. The user-friendly locking system enhances security, and the connectors support a wide range of circuit sizes and operate within a temperature range from -55 to +125°C. Typical applications include automotive, home appliances, and industrial automation.
Features
- 1.00mm pitch design
- Complies with USCAR2 Class V1 and LV214 Class S1 standards
- High durability and vibration resistance
- Robust PCB retention with dual-split nail design
- RoHS compliant
- Supports wire gauges of 32AWG, 30AWG, and 28AWG
- User-friendly locking system for secure connections
- Vertical and right angle orientations are available
Applications
- Appliances and mobile devices
- Compact portable appliances
- Smart speakers
- Tablet PCs
- Wearable devices
- Automotive
- Driver monitoring systems
- Heads-up displays
- Heated seat modules
- Interior lighting
- Interior rearview mirrors
- Steering wheels
- Taillamps and headlamps
- HVAC
- Air conditioners
- Heat pumps
- Humidifiers
- Ventilators
- Industrial automation
- Drones
- Unmanned aircraft vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 2.5A |
| Maximum Voltage Rating | 100V |
| Operating Temperature Range | -55°C to +125°C |
| Circuit Size | 2 to 10 |
| Maximum Contact Resistance | 20mΩ |