Molex QSFP+ Interconnect Systems

Molex QSFP+ (Quad Small Form-Factor Pluggable Plus) Interconnect System connectors, cages, cable assemblies (copper and optical), and loopbacks are part of a highly-integrated system that combines effective use of space, power, and port density for high-density applications; industry-leading Active Optical Cables (AOCs) from Molex achieve 40 Gbps data rates over long reaches up to 4km. QSFP+ connector system offers customers the flexibility of traditional optical modules by interfacing to systems via a standard QSFP+ MSA connector.

Features

  • 360° EMI cage shielding to bezel and transceiver
  • AOC low bit error rate (BER) of 10e-18 errors per link
  • Hot-pluggable transceiver
  • Multiple ports
  • One-piece, press-fit cage
  • Zinc die-cast backshells on the cable plug

Applications

  • Host Bus Adapters (HBAs)
  • Hubs
  • Routers
  • SAN, NIC cards
  • Switches

Technical Specifications

Parameter Value
Voltage  30V
Current 0.5A
Maximum contact resistance 30mΩ
Dielectric withstanding voltage 500V AC 
Minimum insulation resistance 1000MΩ