Molex Premo-Flex SlimStack FFC/FPC Jumpers

Molex Premo-Flex SlimStack FFC/FPC Jumpers support high-speed data transmission up to 30Gbps using a compact and flexible design. These jumpers use 0.35mm-pitch SlimStack connectors and allow impedance matching for HDMI and USB protocols. The Premo-Flex SlimStack FFC/FPC jumpers feature a maximum data rate of 30Gbps and a frequency of 5GHz. These devices come with an operating temperature range from -40°C to +85°C and a maximum current of 0.3A. Applications include medical monitoring devices, portable audio devices, and wearable devices.

Features

  • Ensures high-speed signals with low loss
  • Fits compact spaces with mini connectors
  • Maintains signal quality in dense areas
  • Offers low-profile mated height
  • Offers multiple circuit and length options
  • Provides tactile mating feedback
  • Supports dual-voltage or higher current setups
  • Transmits power, ground, and signal in one cable
  • Uses SlimStack connector termination
  • Works with HDMI and USB protocols

Applications

  • Medical monitoring devices
  • Portable audio devices
  • Refrigerators
  • Servers
  • Smartphones
  • Vehicle infotainment devices
  • Washing machines
  • Wearable devices

Technical Specifications

Parameters Values
Maximum Data Rate 30Gbps
Frequency 5GHz
Operating Temperature Range -40°C to +85°C
Maximum Current 0.3A
Maximum Voltage 60V