Molex Premo-Flex Round Flat Cable Jumpers
Molex Premo-Flex Round Flat Cable Jumpers are used in high-temperature environments. These devices have high signal integrity and are resistant to vibration. The Premo-Flex round flat cable jumpers reduce the usage of other connectors in the circuit. These round flat cable jumpers have a maximum voltage of 60V and are used in cameras, phones, gaming devices, keyboards, notebooks, and vehicle infotainment systems.
Features
- Delivers reliable connection with superior signal integrity and resistance to vibration
- Enables high-temperature use (up to +125°C with custom solutions)
- Enhances design flexibility with various cable options and Easy-On PCB connectors
- Reduces assembly costs by eliminating connectors and wire stripping
- Supports miniaturization with a smaller PCB footprint
Applications
- Automotive LCDs
- DVD players
- GPS devices
- Handheld gaming devices
- Keyboards
- Notebooks
- Phones
- Printers
- Radios
- Scanners
- Televisions
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 1.00mm |
| Maximum current | 1.25A |
| Maximum voltage | 60V |
| Circuits | 2 to 50 |
| Height | 0.60mm |