Molex Premo-Flex Hot Bar Solder FFC Jumpers
Molex Premo-Flex Hot Bar Soldering Cable Jumpers provide improved mechanical strength, reduce material costs, and deliver consistent electrical performance. These jumpers help conserve space in compact applications by eliminating the cable-to-board connectors. The jumpers operate over a temperature range from -40°C to +105°C and a maximum current rating of 1.25A per contact. Premo-Flex cable jumpers find applications in the automotive, industrial, and medical industries.
Features
- Consistent electrical performance
- Easy to assemble and reduces material costs
- Removes the need for larger electrical connectors and supports miniaturization in high-density applications
- Rugged and durable connections that help withstand harsh environments and mechanical stress
Applications
- Automotive LCD displays
- Cameras
- GPS devices
- Medical monitoring devices
- Phones
- Televisions
- Vehicle infotainment systems
- Virtual cockpits
Technical Specifications
| Parameters | Values |
|---|---|
| Operating voltage | 60V |
| Maximum current range per contact | 1.25A |
| Operating temperature range | -40°C to +105°C |
| Cable length | 30mm to 305mm |
| Circuits | 3 to 40 |