Molex PowerWize BMI High-Current Interconnects

Molex PowerWize Blind Mate Interface (BMI) High Current Interconnects feature crimped COUER sockets (3.40mm/75A, 6mm/110A, and 8mm/185A) for high current transfer via right angle headers to PCBs or busbars. The device uses multiple contact beams for optimal current capacity, ensuring low resistance, minimal voltage drop, and reduced heat at the contact point. The BMI interconnects offer field installable, battery powered applicators that enable on-site cable assembly fabrication. These interconnects operate within a temperature range from -40°C to +125°C and offer a minimum durability of 200 mating cycles. Typical applications include data storage units, network routers, and network routers.

The PowerWize Off-the-Shelf (OTS) Cable Assemblies feature mechanical keying, color coding, and unique rib positions to prevent mismating in multi connector setups. The components feature finger touch safe receptacles that prevent accidental contact with an energized circuit. These assemblies have positive locking with active latches that provide operators tactile and audible feedback during system integration.

The Pre-crimped leads are available in male-to-male and female-to-female configurations (75mm to 600mm), offer a cost-effective solution for prototyping to mass production.

Features

PowerWize BMI High-Current Interconnects

  • Battery applicators install easily in the field
  • Blind-mate guideposts ensure easy, no-look connections
  • Cable design supports quick, simple assembly
  • Crimp contacts support a wide wire gauge range
  • Eight-sided crimps provide secure connections
  • Keyed headers with crush/locating pegs for alignment
  • Multi-beam contacts maximize current flow
  • RoHS compliant
  • Self-aligning flanges simplify panel mounting
  • Terminal locks prevent contact back-out

PowerWize OTS Cable Assemblies

  • Active latch locks ensure secure connections
  • Keyed and color-coded for error-free mating
  • RoHS compliant
  • Touch-safe headers enhance user protection
  • Touch-safe receptacles guard against electrical contact
  • UL 60950 design prevents accidental live contact

Applications

  • Charging Infrastructure
    • Electric vehicle (EV) charging stations
  • Data Centers
    • Data storage units
    • Environmental control equipment
    • Power distribution units (PDUs)
    • Power for Data Center Servers
    • Power shelves
    • Uninterruptible power supplies
  • Industrial
    • Battery farms
    • Factory equipment
    • Robotics
  • Telecommunications/Networking
    • 5G/6G base stations
    • Data storage units
    • Digital cross connect switches
    • Network routers
    • Power distribution units (PDUs)
    • Servers
    • Uninterruptible power supplies
  • Test and Measurement
    • Instrumentation devices

Technical Specifications

Parameters Interconnects Cable Assemblies
3.40mm 6mm 8mm 6mm
Maximum Contact Resistance  0.25mΩ 0.1mΩ 0.1mΩ 0.25mΩ
Maximum Current Rating 75A 110A 185A 120A
Maximum Voltage Rating 400V 600V 1000V 300V
Minimum Durability 200 mating cycles
Operating Temperature Range -40°C to +125°C

Video

This Tech Specs video explains the Molex PowerWize Blind-Mate Interface (BMI) High-Current Panel-to-Board/Busbar Interconnects features crimp contacts using 3.40mm (75A), 6mm (110A), and 8mm (185A) COEUR sockets.

See video transcript below

Video Transcript

Blind dates rarely work out the way anybody hopes. PowerWize connectors from Molex won’t be taking you on any dates anytime soon, but their blind mating capabilities will surely leave you impressed! These connectors offer engineers with a range of various crimp sizes from 3.40mm to 8mm, allowing for currents from 75A to 185A. The specialized design of the cable contact guarantees a strong connection as well as a minimal heat generation, and the self-aligning panel mounts help to reduce the precision needing during installation. With a maximum operating voltage range from 400V to 1000V and an operating temperature range from -40°C to +125°C, these connectors are ideal for a wide range of applications including servers , routers, and power supplies.

View more Molex resources