Molex VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems offer superior mating reliability and easy assembly. The VersaBlade connector systems are based on three components such as 1.78mm (.070") wide flat blade tab terminals, multi-configured modular housings, and terminal position assurance inserts. These connector systems feature multi-configured modular housings with color-coding options and a variety of Terminal Position Assurance (TPA) types. The VersaBlade devices come with optional snap-in mounting ears that enable panel-mount and feed-through configurations.

The VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization, and easy harness assembly. These connector systems operate from -40°C to +110°C temperature range and are designed with brass and phosphor bronze terminal plating. High-temperature variants support -55 to +150°C, 600V/14A max. power requirements. The VersaBlade connector systems provide modularity and design flexibility for a variety of appliance/HVAC applications such as refrigerators, washing machines, heating units, and ventilators.

Features

  • Dual row system
  • Formed, 1.80mm-wide, flat-blade tab terminals. Accept a wide range of wire sizes (14AWG to 24AWG):
    • Supports high voltage and current (300V/15A)
  • Multi-configured modular housings with color-coding options
  • Optional snap-in mounting ears:
    • Enables panel-mount and feed-through configurations
  • Positive lock
  • Polarized housing and terminal dimple available
  • Spring style mounting ears
  • Terminals can be crimped with two wires:
    • Enables daisy-chain connections
  • Variety of TPA types

Applications

  • Consumer / home appliances
    • Air conditioner
    • Air cleaner / Dehumidifier
    • Copiers
    • Exercise equipment
    • Microwave oven
    • Printers
    • Refrigerator
    • Washing machine
  • Data / computing
    • Copiers
  • Medical equipment
    • Ventilators

Technical Specifications

Parameters Values
Operating Voltage  300V
Operating Current 15A
Contact Resistance 10mΩ
Insulation Resistance 100MΩ
Maximum Durability 20mΩ
Operating Temperature Range -40°C to +110°C