Molex PoE+ Enabled Gigabit Magnetic Jacks with LEDs

Molex PoE+ Enabled Gigabit Magnetic Jacks with LEDs work with the IEEE 802.3at Power over Ethernet standard, allowing them to send both data and up to 30W of power using just one. The PoE+ Enabled Gigabit Magnetic Jacks with LEDs are backward compatible with IEEE 802.3af devices and comply with IEEE 802.3ab transmission standards. The design includes through-hole pins for wave soldering. Available in 8-port (85735 series) and 12-port (85732 series) versions, they are suitable for gigabit switches and routers with high port counts.

Features

  • 10/100/1000Mbit transmission support
  • 8-port (2x4) and 12-port (2x6) ganged RJ45 modules
  • Compliant with IEEE802.3at, IEEE802.3ab, and IEEE802.3af
  • EMI filtering with HiPot, DC, and parametric testing
  • High-density port count with reduced placement cost
  • Industry-standard footprint
  • LED options: two single or bi-color per port
  • Reliable LED configurations with minimal yield loss

Applications

  • Consumer / small office / home office
    • Desktop computers
    • Office or home broadband routers
    • Set-top boxes
  • Datacom / telecommunications
    • Low PoE port-count switches
    • PoE power injectors
    • Server peripheral communication and power
  • Industrial
    • Building automation
  • Security
    • IP-enabled devices (security devices)
    • Wireless access points