Molex OTS MultiCat Discrete Cable Assemblies

Molex Off-The-Shelf (OTS) MultiCat Discrete Cable Assemblies offer high power, reliable durability, and proper connection via Connector Position Assurance (CPA). The OTS MultiCat Discrete Cable Assemblies operate from -40°C to +150°C temperature range and a 16A to 40A current range. MultiCat cables include solid mass contact that provides reliability and a long-life cycle. These discrete cable assemblies are ideally used in aerospace, commercial aircraft cabins, industrial automation, medical, and telecommunications.

Features

  • 2-piece hermaphroditic back shell
  • Assembled in ISO/TS16949-certified facilities
  • At least 500 mating cycles
  • Delivers a 16A to 40A current rating with CPA in a small package
  • Manual mating/unmating
  • Meets 2011/65/EU RoHS compliance
  • Solid mass contact
  • UL 1061 discrete wires

Applications

  • Aerospace and defense
    • Drones
    • Unmanned vehicles
  • Commercial aircraft cabins
  • Industrial automation
    • Industrial motors
  • Medical
    • Diagnostic equipment
  • Telecommunications
    • Receivers
    • Satellite dish

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage 3000Vac
Maximum Contact Resistance 1mΩ
Maximum Mating Force 24N per circuit
Maximum Voltage 1000Vac/dc
Minimum Unmating Force 5N per circuit
Operating Temperature Range -40°C to +150°C

Associated Product