Molex Optical Splice Protection Sleeves

Molex Optical Splice Protection Sleeves are high-performance fiber splices that achieve the lowest attenuation. These Optical Splice Protection Sleeves are designed with an inner sleeve of ethylene vinyl acetate that provides a moisture-resistant barrier after shrinkage. This affords fusion splice protection in field fiber splicing assembly, manufacturing, and optical fiber closure applications. The product comes with a stainless steel rod that is used as a tension member, providing additional rigidity to prevent bending or breakage of fiber. These sleeves are optimally positioned to help solve capacity shortages for splice sleeves resulting from increased market demands. Typical applications include the telecommunication, consumer, and defense industries, including network infrastructure and CATVs.

Features

  • Full fusion splicing
  • Stainless steel rod as a tensions member

Applications

  • CATVs
  • Field fiber splicing assembly
  • FTTH
  • Manufacturing
  • Network infrastructure
  • Optical fiber closure installation
  • Premises/enterprises
  • Splice protector

Technical Specifications

Parameters Values
Outer Tube Polyolefin
Inner Tube EVA
Steel Rod SUS 304
Operating Temperature Range -55°C to +105°C
Minimum Shrink Temperature 90°C