Molex Negative Temperature Coefficient (NTC) Ring Temperature Sensor Cable Assemblies are available in a variety of beta values, resistances, lengths, and temperature ranges to meet a diverse range of applications. These NTC ring cable assemblies feature 1.25mm-pitch Micro-Lock Plus connectors to deliver a market-ready solution for temperature sensing. The cable assemblies have secure and reliable connectors pre-attached for easy assembly and allow the customer to save cost and time. These cables include a ring terminal mounting tab that thermally transfers heat to improve the accuracy of the attached thermistor. The thermistor can be placed anywhere in a product for versatility and excellent temperature-sensing solutions.
Molex NTC Ring Temperature Sensor Cable Assemblies
Features
- Compact sensor for accurate surface temperature in hard-to-reach areas
- Micro-Lock Plus for plug-and-play and secure mating
- Operating temperature range: -40°C to +105°C
- Potted with thermally conductive epoxy
- Ring terminal heat sink for secure surface mounting and heat detection
Applications
- Consumer
- ATMs
- Hair dryers
- Heated coats
- Heated massage chairs
- LED lighting
- Space heaters
- Vending machines
- Data/computing
- Computers
- Printers
- Home appliances
- Boilers
- Coffee makers
- Electric beds
- Electric ovens
- Fire detection systems
- Freezers
- Refrigerators
- Washing machines
- Water heaters
- Industrial
- HVAC
- Motors
- Industrial automation
- Food and beverages
- Medical
- Medical devices