Molex NTC Probe Thermistors to Pigtail Cable Assemblies

Molex NTC Probe Thermistors to Pigtail Cable Assemblies are available in a variety of beta values, lengths, and temperature ranges for a diverse range of applications. The NTC probe thermistors feature a ring terminal mounting tab that enables secure surface mounting and heat detection. The free-end wires on these probe thermistors can be soldered directly onto the PCB and assembled in a terminal block, or these wires can be crimped to a terminal and used with a connector. These NTC probe thermistors to pigtail cable assemblies can operate in the temperature range of -40°C to +250°C with an insulation resistance of 100MΩ at 500Vdc. Typical applications include medical storage devices, vending machines, space heaters, water boilers, fire detectors, and refrigerators.

Features

  • Compact sensor for hard-to-reach surface temperature reading
  • Free-end wires for soldering, terminal block, or connector use
  • Free glass sleeve for abrasion and damage protection
  • Ring terminal tab for secure surface mounting and heat detection

Applications

  • Consumer
    • ATMs
    • Heated coats
    • Heated massage chairs
    • LED lighting
    • Space heaters
    • Vending machines
    • Water boilers
  • Data/computing
    • Metal 3D printers
    • Printing machines
  • Home appliance
    • Electric beds
    • Electric ovens
    • Fire detector
    • Refrigerators
    • Washing machines
  • Industrial
    • Heating systems
    • HVAC
    • Motors
    • Solar heating systems
    • Water and oil tanks
  • Medical
    • Medical devices
    • Medical storage devices
    • Vaccine manufacturing equipment

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage 1.5KVac for 3 sec
Insulation Resistance 100MΩ at 500Vdc
Operating Temperature Range -40°C to +250°C