Molex NextStream Connector Systems

Molex NextStream Connector Systems offer data rates of up to 64Gbps PAM-4 and use PCIe Generation 6 technology. These connectors are upgradable to PCIe Generation 7 and backward compatible with PCIe Generation 4 and 5 and the SAS-4 standard. The connector system allows easier and more reliable operation with its Poke-Yoke design, while its anti-slant and anti-reverse features reduce failure rates. Molex NextStream Connector Systems finds applications in home appliances, networking, and server systems.

Features

  • Easy installation and eliminates mis-mating errors
  • Improved performance in space-constrained applications
  • Reduced signal loss and better system gain over longer cable distances and thinner cable
  • Supports standardized applications and protocols
  • Upgradable high-speed performance

Applications

  • Home appliances:
    • Connected home systems
    • Internet of Things (IoT) devices
  • Networking:
    • Chassis applications
    • Interposer cards
    • Just a Bunch of Disks (JBOD) systems
    • Routers
  • Server and storage:
    • AI infrastructure
    • Cloud computing
    • Hyperscale data centers
    • Just a Bunch of Memory (JBOM) systems
    • Servers
    • Storage devices
    • Switches

Technical Specifications

Parameters Values
Number of circuits 38 to 154
Maximum data rate 64Gbps PAM-4
(Upgradable to 128Gbps PAM-4)
Minimum mating height 11.90mm
Operating temperature range -40°C to +80°C
Impedance 850Ω
Maximum voltage per contact 12VAC
Maximum current per contact 1.1A