Molex NearStack HD Connector System
Molex NearStack HD Connector System offers a compact and efficient cable solution for high-density data transmission applications. These devices meet PCIe Gen-6 standards by providing a data transfer rate of 64 Gbps PAM-4. The NearStack HD connector system uses a small 34AWG Twinax cable that improves thermal management in comparison to the 30AWG variant. These low-profile components come with a maximum voltage of 29.9VRMS and a maximum initial contact resistance of 20mΩ. Molex NearStack HD Connector System finds use in applications such as data centers, AI infrastructure, high-performance computing, and machine learning.
Features
- Copper contact
- Halogen-free
- High density
- High durability
- Highly flexible
- LCP and copper alloy wafers
- LCP housing
- Low profile
- Meets PCIe Gen-6 specifications
- RoHS compliant
- Stainless steel plug shell and receptacle latch
Applications
- AI infrastructure
- AI systems
- Data centers
- Device control units
- High-performance computing
- Machine learning
- Networking devices
- Servers
- Storage devices
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage | 29.9VRMS |
| Maximum current | 0.65A |
| Maximum initial contact resistance | 20mΩ |
| Insulation resistance | 1000MΩ |
| Operating temperature range | -40°C to +85°C |
| Impedance | 85Ω |
| Height | 9.50mm |
| Cable length range | 110mm to 1m |
| Minimum durability | 100 cycles |