Molex MX120G Sealed Connectors

Molex MX120G Sealed Connectors are compact wire-to-wire and wire-to-board interconnects designed for use in wet, high-vibration, and wide-temperature environments. The MX120G connectors are rated IP67 and include a positive locking feature to maintain terminal retention and prevent accidental backout. These connectors use a twist-lock design for proper terminal alignment without the need for fasteners. Each receptacle comes as a pre-assembled unit with a housing, silicone seal, and strain relief cap, with optional cavity plugs for selective sealing.

Features

  • 3.20mm pitch saves space with same circuit density
  • Handles vibration up to 10G for secure mating
  • IP67, -40°C to +105°C for dust and water protection
  • One-piece female receptacle with housing, seal, and cap
  • Self-guiding male header simplifies ECU assembly

Applications

  • Automotive
    • Agriculture and worksite vehicles
    • Buses
    • Combines
    • Commercial vehicle
    • Golf carts
    • Jet skis
    • Motorcycles
    • Recreational vehicles
    • Riding lawnmowers
    • Scooters
    • Snowmobiles
    • Tractors
    • Utility vehicles
  • Industrial
    • Construction equipment
    • Marine equipment
    • Oil and gas installations
  • Medical
    • Splash-proof medical equipment