Molex MXP120 Sealed Connector Systems
Molex MXP120 Sealed Connector Systems are ideal for harsh environments and space-constrained designs. These connectors are high-performing, wire-to-wire, and compact. The connectors accommodate wire gauges up to 1.00mm2 and have a reduced package size when compared to other existing 1.50mm connection systems. These connectors use a Single Wire Seal (SWS) connection system that is IPX8 rated and is capable of withstanding high-pressure spray environments. The connectors are ideal for use in safety, body electronics, and powertrain applications.
Features
- Accommodates wire gauges up to 1.00mm²
- Available with wire dress covers
- Compatible with AK and USCAR interfaces; designed using worldwide AK cavity definition
- Ergonomic and robust Connector Position Assurance (CPA)
- Female receptacles with Independent Secondary Locking (ISL)
- Integral locking latch and bridge protection
- Male blade connectors utilize a preassembled front-loaded Primary Lock Reinforcement (PLR), also known as Terminal Position Assurance (TPA)
- Male blade connectors with Primary Lock Reinforcement (PLR)
- Reduced package size when compared to existing 1.50mm connection systems
- Shrouded Female Receptacles
- Single Wire Seal (SWS) connection system with robust perimeter seal
- Space-saving 1.20mm terminals in a 4.00mm pitch
Applications
- Automotive
- Airbags-steering wheel/side/curtain
- Door-lock mechanisms
- Exterior lighting
- Safety/chassis
- Safety Restraint Systems (SRS)
- Seat-belt pre-tensioners
- Supplemental Inflatable Restraints (SIR)
- Turn signal lamps
- Consumer
- Any medium-power sealed applications up to 13.0A
Technical Specifications
| Parameters | Values |
|---|---|
| Interfaces | 1.20mm |
| Pitch | 4.00mm |
| Positions | 2, 3, 4, & 6 |
| Operating Temperature Range | -40°C to +155°C |