Molex MX-DaSH Wire-to-Wire Connector System

Molex MX-DaSH Modular Wire-to-Wire Connector System combines multiple connection types into a single modular housing, simplifying wiring design and assembly. These connectors feature a modular design, flexible terminal configurations, reliable connections, and simplified wiring assembly. The MX-DaSH Wire-to-Wire connector system offers a minimum insulation resistance of 100MΩ and an operating temperature range from -40°C to +100°C. These components have a maximum voltage rating of 14Vdc and a maximum mating force of 75N. Typical applications include automotive, instrument panel-to-body harness connections, and zonal harnesses.

Features

  • Enhances flexibility and scalability
  • Ensures reliability
  • Mitigates supply chain risks
  • Optimizes harness weight
  • RoHS compliant
  • Shortens development timelines

Applications

  • Automotive
  • Electrical/electronic architecture components
  • Instrument panel to body harness connections
  • Seat power and signal connections
  • Zonal harnesses

Technical Specifications

Parameters Values
Maximum Voltage Rating 14Vdc
Minimum Insulation Resistance 100MΩ
Maximum Mating Force 75N
Operating Temperature Range -40°C to +100°C
Maximum Unmating Force 75N

Video

This TTI Tech Specs video for the Molex MX-DaSH Wire-to-Wire Connector System explains how these connectors combine power, ground, and high speed data circuits in a single connector. These connectors support compact ECU designs in automotive, GPS, camera systems, and commercial vehicles.

See video transcript below

Video Transcript

Tracing intermittent electrical issues in a vehicle with an endless mess of connectors and harnesses is about as fun as boxing a porcupine, except the porcupine probably does less damage to your knuckles.  Molex MX-DaSH wire-to-wire connector systems consolidate power, signal, and data into one interface that’s built for tough automotive environments, enabling simpler, smaller, and lighter designs. The connectors use High-Speed FAKRA Mini and H-MTD modules for data and 1.20mm, 1.50mm, and 2.80mm terminals for signal and power connections, with 2.80mm terminals capable of carrying up to 15.9A per contact. The connectors are available with up to 31 circuits and six mechanical keying choices to help prevent mis-mating.  Sealed versions add integrated mat seals with T2/V1/S3 and IP6K9K options.

View more Molex resources