Molex MultiCat Connectors

Molex MultiCat Connectors are compact wire-to-wire and wire-to-board power connectors designed for reliable mid- and high-power systems. These connectors feature precision-machined contacts, a lightweight connector position assurance (CPA) locking mechanism, and durable construction for reliable performance. The MultiCat connectors operate within a temperature range from -40°C to +150°C with a maximum durability of 500 cycles. These components support fast mating, reduce assembly errors, and support a maximum voltage of 1000Vac/dc. Typical applications include industrial automation, drones, satellite dishes, and diagnostic equipment.

Features

  • 2-piece hermaphroditic backshell 
  • Compact and lightweight connector design
  • Connector position assurance (CPA) locking mechanism
  • Fast manual mating and unmating
  • Low contact resistance
  • Polarized latch helps prevent mismating
  • Solid mass contacts
  • Two keying and housing color options
  • Wire-to-wire and vertical wire-to-board configurations

Applications

  • Aerospace and defense
  • Commercial aviation
    • Commercial aircraft cabins
    • Drones
    • Unmanned vehicles
  • Commercial vehicle
  • Industrial automation
    • Industrial motors
  • Medical equipment
  • Telecommunications
    • Receivers
    • Satellite dish

Technical Specifications

Parameters Values
High-Power Mid-Power
Maximum Voltage Rating 1000Vac/dc 500Vac/dc
Maximum Current Rating 40A 6.5A
Operating Temperature Range -40°C to +150°C
Dielectric Withstanding Voltage 3000Vac  2000Vac
Maximum Contact Resistance 1mΩ <5mΩ
Maximum Durability 500 cycles