Molex Multi-Trak I/O Connectors

Molex Multi-Trak I/O Connectors come in a compact design that optimizes space and adheres to the SFF-TA-1033 standard. These Multi-Trak connectors support PCIe Gen 5 data rates, with a path to Gen 6, ensuring high signal integrity up to 64Gbps for modern data centers. The Multi-Trak I/O connectors offer design flexibility with various configurations, supporting high-speed and power transmission for data systems, communications, and computing environments. These connectors operate within a temperature range from -20°C to +80°C and feature a minimum insulation resistance of 1000MΩ. Typical applications include routers, storage racks, switches, and storage controllers.

Features

  • Adheres to the SFF-TA-1033 standard
  • Robust design with anti-slant, anti-reverse mechanisms, and contact protection makes installation easier and prevents pin damage
  • Supports high-speed and power transmission, suitable for data systems, communications, and computing environments
  • The small form factor of Multi-Trak I/O connectors provide flexible design options

Applications

  • Server and storage:
    • AI servers and high-performance computing
    • Enterprise storage systems
    • Redundant Array of Independent Disks Storage (RAIDS)
    • Storage controllers
    • Storage racks
  • Telecommunications:
    • Edge computing systems
    • Routers
    • Servers
    • Switches

Technical Specifications

Parameters Values
Contact normal force  0.09N min.
Durability 500 ±50 cycles max.
Insulation resistance 1000MΩ
Latch retention 50N min.
Mechanical shock 20mΩ max.
Operating temperature range -20°C to +80°C