Molex Multi-Port RF Coaxial Connectors
Molex Multi-Port RF Coaxial Cable-to-Board Connectors are compact and rugged connectors that do not sacrifice on performance. These connectors have a small PCB footprint, with high density in a small package. The connectors can be used in high-vibration environments and come in 4, 6, and 8 port configurations. The MPRF series connectors find application in networking, medtech, and telecommunication industries.
Features
- Available in non-magnetic version
- High mating cycles and proper engagement under vibration with a contact wipe of 1.00mm
- Integrated shell with dual latch for enhanced strain relief
- Robust outer nylon shell that maintains a secure connection and can withstand a minimum of 500 mating cycles
- Simple installation with one-piece cable block with removable snap-in contacts
- Supports a wide range of potential applications with a frequency range of DC to 6GHz
Applications
- MedTech:
- Imaging
- Patient monitor
- Networking:
- Test and measurement equipment
- Telecommunications:
- Servers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Pitch | 3.75mm |
| Configurations | 4, 6, and 8 ports |
| Frequency | 6GHz |