Molex MMCX Power Over Coax Connectors
Molex MMCX Power-over-Coax (PoC) connectors are an innovative solution designed to provide radio-frequency connectivity and power delivery over a single cable, enabling remote power delivery. These connectors require no changes to PCB receptacles or footprints, making them an efficient and reliable solution for maintaining signal and power integrity in dynamic environments. The MMCX connectors meet IEC 61169-52 standards and operating temperature range from -65°C to +125°C. These devices come with a full-locking mating mechanism with a zero-gap, non–snap-ring design that provides a withstanding voltage of 500VRMS and a minimum insulation resistance of 1000MΩ. Typical applications include automotive, agricultural machinery, industrial, and wireless infrastructure.
Features
- Delivers remote power in dynamic environments
- Enables easy integration while maintaining a reliable connection
- Ensures full compatibility with standard MMCX jack connectors
- Provides cost savings, time efficiency, and simplified installation
- Provides stable and reliable ground (GND) continuity
Applications
- Agricultural machinery
- Agricultural market GPS antennas
- Automotive
- Centralized Monitoring and Control (CMC) panels
- Digital rearview mirrors
- Driver monitoring systems
- Intelligent transport management systems
- Telematics systems
- Industrial
- RF industrial applications
- Wireless meter readers
- Wireless infrastructure
- Consumer electronics devices
- GPS receivers
- GPS surveying equipment
- Open-path gas leak detectors
- Sensors
- Vehicle-mounted GPS antennas
- Video devices
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Maximum Frequency Range | DC to 6GHz |
| Minimum Insulation Resistance | 1000MΩ |
| Withstanding Voltage | 500VRMS |
| Operating Temperature Range | -65°C to +125°C |