Molex MMC Series Cable Assemblies and Adapters
Molex MMC Series Cable Assemblies and Adapters are designed to optimize space and increase fiber density. These products are available with 16 or 24 fibers, providing high cabling port density and low-loss performance. The MMC series assemblies and adapters feature a maximum insertion loss of 0.35dB and a maximum return loss of -55dB. These connectors come with an operating temperature range from -40°C to +70°C and a cable length range from 1m to 20m. Applications include data centers, AI systems, high-density patch panels, and telecommunication systems.
Features
- Efficient cable management
- Compactable with multiple connector types
- Push-pull boot design
- Low-loss performance
- Fiber optic infrastructure
- Minimizes assembly errors
- Optimizes space utilization
- Reduces signal interference
- Scalable network expansion
Applications
- AI systems
- Front panel I/O connections
- High-bandwidth transceivers
- High-density patch panels
- Networking signal aggregation devices
- Servers and storage systems
- Telecommunications systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum insertion loss | 0.35dB |
| Maximum return loss | -55dB |
| Operating temperature range | -40°C to +70°C |
| Fiber count | 16 and 24 |
| Cable length range | 1m to 20m |
| Cable outside diameter range | 2mm to 2.50mm |