Molex MiniCirc Connectors

Molex MiniCirc Connectors are compact and durable circular connectors designed for reliable power and signal transmission in demanding environments. These connectors feature IP68 protection, vibration resistance, and a secure locking mechanism for reliable performance. The MiniCirc connectors operate within a temperature range from -40°C to +85°C and a maximum contact resistance of 10mΩ. These connectors have a maximum voltage of 60Vdc and a minimum durability of 200 cycles. Typical applications include agricultural machinery, automotive, HVAC, charging infrastructure, and home energy storage.

Features

  • Compact and short-body design
  • Easy cable routing
  • Easy mating and unmating
  • IP68 protection
  • Minimum durability of 200 mating cycles
  • Poka-yoke mating
  • RoHS compliant and halogen free
  • Secure locking
  • Tactile feedback upon full mating
  • Vibration resistant
  • Water and dust resistant

Applications

  • Agricultural machinery
    • Harvesters
    • Irrigation system sensors
    • Robotic mowers
  • Automotive
    • Electric bikes and scooters
    • Golf carts
    • Motor boats
    • Quad bikes
    • Snowmobiles
  • Charging Infrastructure
    • Charging gums
    • Charging stations
    • Portable charging gums
  • Electrical and power
    • Alarm systems
    • Lighting strings
    • Security sensors
  • Home Energy storage
    • Batteries
    • Inverters
  • HVAC
    • Air conditioners
    • Heat pumps
    • Ventilation units

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Maximum Voltage Rating 60Vdc
Minimum Insulation Resistance 100MΩ
Maximum Contact Resistance 10mΩ
Maximum Current Rating 2 to 5 pins 3A
6 pins 2.5A