Molex offers the following series that relate to Mini-Fit® Connectors Product Families. The Mini-Fit Power Connectors offers a double crimp tool and is available in Board-to-Board, Wire-to-Board and Wire-to-Wire configurations.
4.20 mm (.165") pitch Mini-Fit connectors with Blind Mate Interface, allow up to 9.0A per circuit and misalignment of up to 2.54mm (.100") pitch.
4.20 mm (.165") pitch compliant pin interface. Press-fit headers eliminate the need for soldering and allow up to 8.0A per circuit.
The sealed Mini-Fit H2O IP67-rated system with pre-installed seals meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit.
4.20mm (.165") pitch Mini-Fit Plus HCS terminals for current up to 13.0A are used with all Mini-Fit crimp receptacle housings.
4.20 mm (.165") pitch. For high current/density applications that require a redundant terminal retention feature. Capable of handling up to 9.0A.
The established Mini-Fit family is designed for higher current / higher density applications which require design flexibility for wire-to-wire, wire-to-board and board-to-board configurations. Mini-Fit is ideal for power applications for up to 13A that require a small footprint.
More information about OTS Mini-Fit Jr. Overmolded Cable Assemblies
4.20 mm (.165") pitch Surface Mount Compatible. Allows up to 12.0A per circuit.
Mini-Fit Sr. carries on the excellent tradition established by our original Mini-Fit Jr. re-packaged into an economical high current wire-to-board or wire-to-wire power connector system. A simple crimp contact drives up to 50 amperes per contact while maintaining ease of termination and acquisition costs.