Molex Mini-Fit SMC connectors are surface mount compatible interconnects for high-current, high-density applications requiring resistance to soldering temperatures up to 245°C. The patented metal retention clip remains secure during and after soldering for reliable performance, while the connectors support both power and signal applications with up to 12A per circuit and 10mΩ contact resistance. Mini-Fit SMC connectors utilize the same terminals and application tooling as other Mini-Fit family products.
Molex Mini-Fit SMC Headers
Features
- Current rating up to 9.0A per circuit
- 600V rating
- Positive housing locks
- Fully isolated terminals
- Low engagement force terminals
- Available in 94V-2 and 94V-0 materials
- UL recognized, CSA certified, TUV licensed
- 10m ohm contact resistance
Applications
- PCs
- Business Equipment
- Telecommunications Equipment
- Power Supply Manufacturing
- Home Entertainment
- Industrial Equipment
- Automotive Electronics
- Medical Equipment