Molex Mini-Fit RTC Headers

Designed with a high-temperature LCP housing, Mini-Fit Reflow Temperature Compatible (RTC) Headers can withstand high SMT solder-reflow temperatures to guarantee compatibility with lead-free RoHS reflow processes.

Mini-Fit RTC headers mate with standard Mini-Fit® receptacles using the standard Mini-Fit key design. Mini-Fit RTC headers share the same design features of the Mini-Fit Jr. headers, ensuring compatibility and reliability.

Mini-Fit products provide a cost-effective solution for mid-range power applications that require high-density and current-carrying capability.

Search all Molex headers and wire housings

Features

  • High-temperature LCP housing
  • Withstands RoHS lead-free processing up to 260°C peak (20 seconds)
  • Press-fit PCB pegs
  • Provide polarization during placement on the PCB and increased retention during the soldering process
  • High-current Mini-Fit Plus HCS™ male pins
  • Provide up to 12.0A per circuit (mated with Mini-Fit Plus HCS™ female crimp terminal, 16AWG)
  • Mini-Fit locking thumb latch
    • Assures positive locking of mating connectors
  • Standard Mini-Fit polarized, keyed silos
    • Prevent mis-mating and provide full protection for the mating terminals; compatible with existing Mini-Fit receptacles
  • Circuit sizes 4 to 12, and 24; others planned
  • Design flexibility

Applications

  • Desktop/tower computer
  • Power supplies
  • Networking
    • Hubs
    • Servers
  • Industrial
  • Medical
  • Transportation
  • Military Commercial Off-the-Shelf (COTS)
  • Mid-range power applications