The Molex Mini-Fit Plus HCS terminals are designed to be used with all existing Mini-Fit crimp receptacle housings. The Mini-Fit Plus HCS terminals will allow for current loads up to 13.0A in 2 to 10 circuit configurations and 11.0A in 12 to 24 circuit configurations.
This unique, elliptical contact dimple design increases durability, doubling to tripling the number of mating cycles versus standard Mini-Fit terminals. Terminals are available in post-plated versions only, enhancing the electrical performance and minimizing the contact resistance of the mating interface. The gold-plated terminals are suitable for "hot-pluggable" applications.