Molex Mini-Fit High Mating Cycle (HMC) Crimp Terminals are made from a proprietary high-current alloy that supports higher current capacity and extended mating life. These terminals can accommodate up to 13A per circuit and 1500 mating cycles when used with 16AWG wire. The elongated dimple design increases the contact area and provides a longer contact wipe for improved electrical reliability. These Mini-Fit HMC crimp terminals are suitable for use in power supply units, industrial equipment, and other high-current applications requiring durable wire-to-board or wire-to-wire connections.
Molex Mini-Fit HMC Crimp Terminals
Features
- Compatible with Mini-Fit and Mini-Fit Plus housings and headers
- Compatible with Molex crimp tooling
- Patented elongated dimple for greater contact area
- Rated for 1500 cycles and 13A per circuit
- No additional housings or headers needed
- Supports 16AWG, 18AWG to 20AWG, and 22AWG to 24AWG wire-to wire and wire-to-board connections
Applications
- Consumer
- Data/communications
- Defense/aerospace
- Industrial Automation
- Medical
- Networking
- Telecommunications
- Transportation