Molex Mini-Fit CPI Connectors

Molex Mini-Fit CPI offers a highly reliable, compliant pin "eye of the needle" design.

These press-fit headers eliminate soldering, which lowers the applied costs associated with: expensive, government-mandated, lead-free solders; pre- and post-solder cleaning treatments; rework due to faulty solder joints; and PC board strain/warping caused by high solder temperatures.

For all your applications. Mini-Fit CPI headers can be specified for both board-to-board and wire-to-board applications, allow up to 8 amps maximum per circuit and are available in 4, 6, 10, 14, 18, and 24 circuits.

Search all Molex Mini-Fit products.

Features

  • Compatability with all Mini-Fit, Jr.™ or Mini-Fit, BMI™ receptacles
  • Beveled, lead-in housings for blind mating
  • Designed for multiple board thicknesses of .094 inch and greater
  • Blind mating vertical header
  • Press-fit pin requiring no soldering

Applications

  • For all your applications. Mini-Fit CPI headers can be specified for both board-to-board and wire-to-board applications, allow up to 8 amps maximum per circuit and are available in 4, 6, 10, 14, 18, and 24 circuits.
    • Board-to-board
    • Wire-to-board