Molex Mini-Fit BMI Series Connectors

Molex Mini-Fit Blind-Mate Interface (BMI) Series Connectors consist of PCB headers and receptacles, and connector housings. They are available in board-to-board, wire-to-board, and wire-to-wire configurations. They have 4 to 36 circuits, wire sizes of 18AWG or 24AWG, and an operating temperature of up to +105°C. Applications include automotive, home appliances, industrial automation, MedTech, networking, and telecommunications.

Features

  • Blind-mate interface
  • Crimp or solder pin terminations
  • Low-engagement forces
  • Low-halogen versions available
  • Mounting styles include board lock, panel mount, or through hole
  • Polarized housings with isolated terminals
  • Positive locks
  • Right-angle or straight
  • RoHS compliant
  • Tin or gold plating
  • UL, CSA, and TUV certified

Applications

  • Automotive
    • Electronic control modules
    • Harness manufacturers
    • Inside devices
    • Non-sealed applications
  • Home Appliances
    • Countertop
    • Dishwasher
    • Dryer
    • Freezer
    • Gaming equipment
    • Microwave
    • Oven
    • Refrigerator
    • Washing machine
  • Industrial Automation
    • Automation equipment
    • Food and beverage dispensers
    • Industrial equipment
    • Industrial networks
    • Networking
    • Power supply markets and applications
    • Vending machines
  • MedTech
    • Medical devices
    • X-ray
  • Networking
    • Copiers
    • Office equipment
    • Printers
  • Telecommunications
    • Backplanes
    • Fan tray assemblies
    • Rack-mount servers
    • Routers
    • Servers
    • Switches

Technical Specifications

Parameters Values
Pitch 4.20mm
Circuits 4 to 36
Operating Temperature Range -40°C to +105°C
Voltage 600V AC/DC
Wire Gauge 18AWG or 24AWG