Molex MicroBeam Connectors and Cable Assemblies

Molex MicroBeam Connectors and Cable Assemblies deliver good performance for high-density, near-chip applications, achieving data rates of up to 112Gbps with 12 or 16 differential pairs. These connectors feature a compact design, operate within a temperature range from -40°C to +85°C and provide a maximum voltage of 29.9Vrms. The MicroBeam connectors and cable assemblies are built with a robust metal cage and intuitive assembly features. Typical applications include AI hardware and high-speed cabling to the panel. 

Features

  • Delivers high data rates up to 112Gbps
  • Improves thermal management
  • Robust design with a metal cage and cover
  • Simplified assembly operations

Applications

  • AI hardware
  • Ethernet switches
  • High-speed cabling to the panel

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Maximum voltage 29.9Vrms
Maximum current 0.75A/pin
Initial maximum contact resistance 20mΩ
Dielectric withstanding voltage 300Vac
Insulation resistance 1000MΩ