Molex Micro Power Distribution Box Sealed Modules

Molex Micro Power Distribution Box Sealed Modules

Molex Micro Power Distribution Box (PDB) Sealed Modules come in standard and customizable versions that provide a junction point for power switching and circuit protection for vehicles or subsystems within wiring architectures. These Micro PDB Sealed Modules support modular custom design that delivers superior cost savings and performance by providing only those features required by the application. Micro PDB is fully sealed with an IP6k7 NEMA rating and can be mounted in multiple locations within the vehicle and delivers reliability. Typical applications of Micro PDB Sealed Modules include automotive, commercial vehicles, motorcycles, and snowmobiles.

Features

  • Can be mounted in multiple locations in a vehicle
  • Connectorized System:
    • Attaches simply and inexpensively to the vehicle
    • Eliminates hardwiring and the accompanying costs and potential errors
  • Fully sealed with an IP6k7 NEMA rating:
    • Can be mounted in multiple locations within the vehicle
    • Provides design flexibility to meet an application’s specific needs
  • Modular custom design:
    • Delivers superior cost savings and performance by providing only those features required by the application
    • Uses only the specific components and materials needed for the application
  • Operating temperature range -40°C to +110°C
  • Small footprint:
    • Facilitates design for space-constrained applications with weight limits
    • Provides significant space and weight savings
  • Standard Connector Configurations:
    • Provides design flexibility to meet an application’s specific needs
  • Switching voltage 12V

Applications

  • Automotive:
    • Ambulances
    • Police cars
    • Specialty vehicles
    • Subsystems within wiring architectures
    • Vehicles
  • Commercial Vehicle:
    • All-terrain vehicles (ATVs)
    • Boats
    • Motorcycles
    • Off-road
    • Overland trucking
    • Personal watercraft (PWC)
    • Recreational vehicles (RVs)