Molex Micro-One Wire-to-Board Connectors
Molex Micro-One Wire-to-Board Connectors offer contact reliability in compact, harsh environment applications. These connectors feature an integrated Independent Secondary Lock (ISL) that ensures proper terminal insertion and prevents accidental back-outs. This allows for secure electrical connection and improved mating retention in high-vibration applications. The Micro-One wire-to-board connectors operate at a temperature range from -40°C to +105°C and offer a maximum voltage of 250V. Typical applications include air conditioners, drones, and factory automation.
Features
- Available with 2 to 8 circuit vertical and right-angle header assembly
- Compatible with existing MicroClasp Terminals
- Independent Secondary Lock (ISL) assures secured connection
- Low-profile design with 2.00mm pitch
- UL/CSA-certified connectors
Applications
- Consumer:
- Air conditioners
- Hot water gas heaters
- Refrigerators
- Vacuum cleaners
- Washing machines
- Industrial:
- Drones
- Factory automation
- Power tools
- Robots
- Test equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +105°C |
| Maximum current | 4A |
| Maximum voltage | 250V |
| Durability | 30 cycles |
| Wire size | 22AWG to 28AWG |