Molex Micro-Fit 3.0 TPA Connectors

Molex Micro-Fit 3.0 TPA Connectors ensure proper terminal insertion and prevent accidental back-outs in wire-to-wire, wire-to-board, and board-to-board configurations. The single-row version provides a one-piece solution, while the double-row version features a two-piece retainer. These Micro-Fit 3.0 TPA connectors operate within a temperature range from -40°C to +105°C and have a minimum insulation resistance of 1000MΩ. Typical applications include automotive, home appliances, and telecommunications.

Features

  • Available as custom or standard assemblies
  • Compatible with Micro-Fit 3.0 headers and plugs
  • Contacts fully isolated on both sides
  • Fully polarized housings
  • Offered in multiple circuit sizes
  • Single-row receptacle with one-piece housing and terminal lock
  • TPA with integrated secondary lock
  • Uses existing Micro-Fit 3.0 crimp terminals

Applications

  • Automotive/commercial vehicle
    • Inside devices
    • Non-sealed applications
  • Consumer/home appliance
    • Appliances
    • Harness manufacturers
  • Data/computing
    • Desktops
    • Power supplies
    • Uninterruptible Power Supply (UPS)
    • Workstations
  • Telecommunications/networking
    • Routers
    • Servers
    • Switches

Technical Specifications

Parameters Values
Maximum Voltage 600V
Maximum Contact Resistance 10mΩ
Dielectric Withstanding Voltage <5mA
Minimum Insulation Resistance  1000MΩ
Operating Temperature Range -40°C to +105°C
Durability 30 cycles