Molex Micro-Fit+ OCP M-PIC 12V Connectors

Molex Micro-Fit+ OCP M-PIC 12V Connectors offer a compact and reliable solution for power and signal applications, designed to meet OCP M-PIC specifications for seamless device compatibility. These RoHS-compliant connectors provide a reduced mating force of 40% and enhance assembly efficiency while providing exceptional space savings for miniaturized designs. The Micro-Fit+ OCP M-PIC 12V connectors are rated for 13.5A per pin and a dielectric withstanding voltage of 1500Vac. Typical applications include automotive, consumer electronics, and networking equipment. 

Features

  • Compact design for space efficiency
  • Low mating force
  • Made with high-current alloys and halogen-free components
  • Meets OCP M-PIC and RoHS standards

Applications

  • Automotive systems
  • Consumer electronics
  • Data storage solutions
  • Industrial automation
  • Networking equipment
  • Power supplies
  • Telecommunications devices

Technical Specifications

Parameters Values
Power Contacts 13.5A/pin
Minimum Insulation Resistance 1000MΩ
Maximum Voltage 250V ac/dc
Dielectric Withstanding Voltage 1500Vac