Molex Micro-Fit+ Connectors
Molex Micro-Fit+ Connectors are wire-to-board systems with a 3mm pitch, a maximum current rating of 13A, and superior design options for flexibility and efficient assembly. The Molex Micro-Fit+ connector system includes a variety of specialized cables, terminals, and headers and wire housing. These connectors feature a unique design that simplifies assembly and reduces operator fatigue compared to standard Micro-Fit 3.0 connectors. The Micro-Fit+ connectors offer flexibility in PCB design, with clip and nail SMT options available for improved strength and reliability. The Micro-Fit+ PCIe 5.0 connectors offer full CEM specification compliance in a compact, space-saving design with hybrid power and signal integration. These connectors support medical, telecommunications, networking, and automotive applications.
Features
- Enhanced Terminal Position Assurance (TPA) design
- Fully isolated contacts on each side of the interface
- Fully polarized housings
- Reduced mating force by 40%
- Reflow options available
- Smaller PCB footprint
- Surface-Mount Technology (SMT) and Through-Hole Technology (THT) headers
- Unique keying design
- V-0/Glow wire combination resin
Applications
- Automotive
- Charging stations
- Harness manufacturers
- Inside devices
- Non-sealed applications
- Consumer
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- Washers and dryers
- White goods
- Medical
- Diagnostic equipment
- Patient monitors
- Sustainable energy
- Solar power
- Telecommunications/networking
- Routers and switches
- Servers
- Storage
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current | 13A |
| Maximum Contact Resistance | 10mΩ |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -40°C to +105°C |
| Leakage Current | <5mA |
Video
This TTI Tech Specs video for Molex Micro-Fit+ Connectors explains that they enhance ergonomics and assembly efficiency by reducing mating force by up to 40%, thereby reducing operator fatigue.
See video transcript below
Video Transcript
As you get older, it may become more difficult opening that pickle jar or slipping into your tennis shoes. But now, thanks to an enhanced terminal position assurance design, you’ll never have a problem assembling electrical connectors. Molex Micro-Fit+ Connectors enhance ergonomics and assembly efficiency by reducing mating force by up to 40%, thereby reducing operator fatigue. A compact design combines power and signal terminals in wire-to-board systems with a 3mm pitch that fully isolates contacts on each side of the interface for preventing potential arcing. Fully polarized housing helps ensure proper mating orientation, and unique keying prevents mis-mating. Designed for consumer, medical, sustainable energy telecommunications, and automotive applications, the Micro-Fit+ Connector System supports a high current rating of 13A and a maximum voltage of 600Vac.