Molex MHF 4L LK and MHF I LK Cable Assemblies

Molex MHF 4L LK and MHF I LK Cable Assemblies feature a durable locking system that provides reliability and security against continuous shock and vibration. The MHF 4L and I LK cable assemblies are offered in multiple standard configurations using MHF locking plugs and connector interfaces. These cable assemblies operate at a 60V voltage rating and a maximum contact resistance of 20mΩ. The MHF 4L LK and MHF I LK cable assemblies mate with standard MHF receptacles and are ideal for a variety of applications that include commercial aviation, commercial vehicles, medtech, mobile devices, and telecommunication.

Features

  • High reliability and security
  • Offered in multiple standard configurations
  • Patented locking system
  • Protection against continuous shock and vibration
  • Standard and Off-the-Shelf (OTS) availability

Applications

  • Commercial aviation
    • In-flight infotainment systems
  • Commercial vehicles
    • Smart farming
  • Consumer
    • Audio devices
    • Wireless internet TVs
  • Data/computing
    • Bluetooth
    • Wireless LAN
    • Wireless WAN
  • MedTech
    • Medical devices
    • Test and measurement equipment
  • Mobile devices
  • Telecommunications/networking
    • Broadband equipment
    • Network interfaces
    • Telecom boxes
    • Wireless base stations

Technical Specifications

Parameters MHF 4L LK MHF I LK
Frequency Up to 12Ghz Up to 9Ghz
Applicable Wire Gauge 30AWG 30AWG, 32AWG, or 35AWG
Voltage Rating 60V
Maximum  Contact Resistance 20mΩ
Minimum Withstanding Voltage 200V
Impedance 50Ω