Molex MCX RF Connectors are subminiature snap-on connectors designed for applications requiring compact size and quick mating. These connectors are available in 50Ω and 75Ω versions with consistent electrical performance up to 6GHz. The MCX RF connectors are about 30% smaller than SMB types, allowing for dense PCB layouts and compact assemblies. Typical applications include telecommunications, GPS, wireless systems, and medical MRI equipment, with non-magnetic versions available for specialized use. Mechanical durability reaches 500 mating cycles, and these connectors operate within a temperature range from -55°C to +155°C.
Molex MCX RF Connectors
Features
- Available in 50Ω and 75Ω impedance options
- Custom cable assemblies available on request
- Ganged configurations supported
- Good electrical performance up to 6GHz
- Non-magnetic versions available
- Reverse polarity styles offered
- Snap-on coupling for easy connection
Applications
- GPS equipment
- Medical MRI systems
- Telecommunications
- Wireless communication systems