Molex Magnetic Jacks
Molex Magnetic Jacks are available in single-port MXMag and multi-port versions and simplify customer board layouts by reducing the components required. These jacks filter common-mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion.
Single Port MXMag
Single Port Magnetic Jacks
Molex Single Port Magnetic Jacks are a complete plug-and-play solution and contain all necessary PoE, PD, and PSE components. These magnetic jacks have a fully shielded design that gives robust Electrostatic Discharge (ESD) and Electromagnetic Interference (EMI) protection. The single-port magnetic jacks support a wide range of applications including computer, network, and telecommunication equipment.
Dual Port MXMag
Dual Port Magnetic Jacks
Molex Dual Port Magnetic Jacks are MXMag Fast Ethernet or Gigabit Ethernet RJ45 connectors with 4, 6 and 8 contacts available. These are non-Power-over-Ethernet (PoE) jacks with a maximum voltage of 125V. LED versions are available.
Multi-Port ICMs
Gigabit 12-Port and 8-Port RJ45 with LEDs
Molex Gigabit 12-Port (2x6) and 8-Port (2x4) RJ45 Magnetic Jacks support gigabit ethernet connectivity in accordance with IEEE802.3ab, which results in lowered placement costs and improved production yields for manufacturers of high port-count switches and routers. These magnetic jacks provide signal conditioning, Electromagnetic Interference (EMI) compliance, and electrical isolation, and have two single- or bi-color LEDs per port. The magnetic jacks are ideal for industries like telecom and data networking.
PoE Plus Enabled Gigabit 12-Port and 8-Port RJ45 with LEDs
Molex PoE Plus Enabled Gigabit 12-Port (2x6) and 8-Port (2x4) RJ45 Magnetic Jacks support gigabit ethernet connectivity in accordance with IEEE802.3ab, which results in lowered placement costs and improved production yields for manufacturers of high port-count switches and routers. These magnetic jacks have two single- or bi-color LEDs per port.
HyperJack PoE+ PSE ICM 12-Port and 8-Port RJ45 with LEDs
Molex HyperJack PoE+ PSE ICM 12-Port (2x6) and 8-Port (2X4) RJ45 Magnetic Jacks with LEDs offer complete drop-in Power Source Equipment (PSE) solutions, integrating all PoE+ functionality in 8-Port and 12-Port connector modules. These magnetic jacks are available in automatic, semi-automatic, and manual power management modes for design flexibility. The HyperJack magnetic jacks are ideal for use in networking and industrial ethernet applications.