Molex Low Profile Magnetic Jacks
Molex Magnetic Jacks are designed to provide reliable connections for Ethernet networking systems. These jacks feature integrated magnetics, EMI shielding, low profile designs, optional PoE support, and high speed Ethernet connectivity. The magnetic jacks operate within a temperature range from -0°C to +85°C and a maximum voltage of 125V. These components offer a maximum current of 1.5A and a maximum durability of 2500 cycles. Typical applications include industrial automation, medtech, networking, and wireless infrastructure.
Features
- Automated pick and place compatible
- Common mode noise filtering
- EMI shielding options
- High speed Ethernet support
- Integrated magnetics for signal integrity
- LED options
- Optional PoE support
- RoHS compliant
- Single and dual port configurations
Applications
- Industrial automation
- Motion control devices
- Network interfaces
- PoE cameras
- Programmable logic controllers
- Sensor networks
- Medtech
- Diagnostic equipment
- Patient monitoring systems
- Networking
- Hubs
- Routers
- Switches
- Server and storage
- Hyperscale data centers
- Servers
- Wireless infrastructure
- IoT applications
- Wireless access point devices
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -0°C to +85°C |
| Maximum Voltage | 125V |
| Maximum Current | 1.5A |
| Contact Resistance | 20mΩ |
| Durability | 2500 cycles |